
27RV00375B | |
|---|---|
DigiKey Part Number | 2082-27RV00375B-ND |
Manufacturer | |
Manufacturer Product Number | 27RV00375B |
Description | 27RV00375B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Adhesive Nylon |
Datasheet | Datasheet |
Category | Length - Overall 0.374" (9.50mm) |
Manufacturer Essentra Access Solutions | Support Hole Diameter 0.126" (3.20mm) |
Series | Support Panel Thickness 0.063" (1.60mm) |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.063" (1.60mm) |
Holding Type Snap Fit | Material Nylon |
Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31858 € | 318,58 € |
| Unit Price without VAT: | 0,31858 € |
|---|---|
| Unit Price with VAT: | 0,37911 € |

