
27DSP00625B | |
|---|---|
DigiKey Part Number | 2082-27DSP00625B-ND |
Manufacturer | |
Manufacturer Product Number | 27DSP00625B |
Description | 27DSP00625B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon |
Datasheet | Datasheet |
Category | Length - Overall 0.625" (15.88mm) 5/8" |
Manufacturer Essentra Access Solutions | Support Hole Diameter 0.156" (3.96mm) |
Series | Support Panel Thickness 0.062" (1.58mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.156" (3.96mm) 5/32" |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Fit | Material Nylon |
Mounting Type Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14047 € | 140,47 € |
| Unit Price without VAT: | 0,14047 € |
|---|---|
| Unit Price with VAT: | 0,16716 € |

