Leaf Hinge Polyamide Black Coating
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Leaf Hinge Polyamide Black Coating
Supporting your Project: Printed Circuit Board Solutions
Essentra Access Solutions

25992042

DigiKey Part Number
RPC2515-ND
Manufacturer
Manufacturer Product Number
25992042
Description
LEAF HINGE POLYAMIDE BLACK COAT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Leaf Hinge Polyamide Black Coating
Datasheet
 Datasheet
EDA/CAD Models
25992042 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Access Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Leaf Hinge
Rotation Angle
150°
Material
Polyamide
Plating
Black Coating
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,58000 €10,58 €
59,04000 €45,20 €
108,44900 €84,49 €
257,72680 €193,17 €
507,22220 €361,11 €
1006,75040 €675,04 €
2506,29312 €1.573,28 €
Manufacturers Standard Package
Unit Price without VAT:10,58000 €
Unit Price with VAT:12,59020 €