



25992031 | |
|---|---|
DigiKey Part Number | RPC2511-ND |
Manufacturer | |
Manufacturer Product Number | 25992031 |
Description | LEAF HINGE POLYAMIDE BLACK COAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Leaf Hinge Polyamide Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 25992031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Leaf Hinge | |
Rotation Angle | 150° | |
Material | Polyamide | |
Plating | Black Coating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 € | 12,00 € |
| 5 | 10,25400 € | 51,27 € |
| 10 | 9,58400 € | 95,84 € |
| 25 | 8,76520 € | 219,13 € |
| 50 | 8,19280 € | 409,64 € |
| 100 | 7,65740 € | 765,74 € |
| 250 | 7,25056 € | 1.812,64 € |
| Unit Price without VAT: | 12,00000 € |
|---|---|
| Unit Price with VAT: | 14,28000 € |

