



2402120300 | |
|---|---|
DigiKey Part Number | RPC2505-ND |
Manufacturer | |
Manufacturer Product Number | 2402120300 |
Description | T-HANDLE COMPRESS LOCK PNL ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | T-Handle Compression Lock Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 2402120300 Models |
Category | Type T-Handle Compression Lock |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Square (Rounded Corners) - 20.20mm |
Series | Mounting Type Panel Mount |
Packaging Bulk | Material Zamak, Black Coating |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,93000 € | 36,93 € |
| 5 | 31,56800 € | 157,84 € |
| 10 | 29,50600 € | 295,06 € |
| 25 | 26,98480 € | 674,62 € |
| 50 | 25,67760 € | 1.283,88 € |
| Unit Price without VAT: | 36,93000 € |
|---|---|
| Unit Price with VAT: | 43,94670 € |

