



2402110300 | |
|---|---|
DigiKey Part Number | RPC2503-ND |
Manufacturer | |
Manufacturer Product Number | 2402110300 |
Description | T-HANDLE COMPRESS LOCK PNL ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | T-Handle Compression Lock Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated |
Datasheet | Datasheet |
EDA/CAD Models | 2402110300 Models |
Category | Type T-Handle Compression Lock |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Square (Rounded Corners) - 20.20mm |
Series | Mounting Type Panel Mount |
Packaging Bulk | Material Zamak, Chrome Plated |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,72000 € | 50,72 € |
| 5 | 43,35600 € | 216,78 € |
| 10 | 40,52500 € | 405,25 € |
| 25 | 37,06200 € | 926,55 € |
| 50 | 36,67320 € | 1.833,66 € |
| Unit Price without VAT: | 50,72000 € |
|---|---|
| Unit Price with VAT: | 60,35680 € |

