
23SWRC250375B | |
|---|---|
DigiKey Part Number | 2082-23SWRC250375B-ND |
Manufacturer | |
Manufacturer Product Number | 23SWRC250375B |
Description | 23SWRC250375B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black Split Arrowhead |
Datasheet | Datasheet |
Category | Type Attributes Round |
Manufacturer Essentra Access Solutions | Mounting Type Split Arrowhead |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Clip, Wire Saddle | Panel Thickness 0.030" ~ 0.125" (0.76mm ~ 3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14750 € | 73,75 € |
| Unit Price without VAT: | 0,14750 € |
|---|---|
| Unit Price with VAT: | 0,17553 € |

