
22SPC25550B | |
|---|---|
DigiKey Part Number | 2082-22SPC25550B-ND |
Manufacturer | |
Manufacturer Product Number | 22SPC25550B |
Description | 22SPC25550B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Adhesive 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Opening Size 0.250" (6.35mm) |
Manufacturer Essentra Access Solutions | Mounting Type Adhesive |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Black |
Part Status Active | Width 0.500" (12.70mm) |
Type Clip, U-Type | Height 0.343" (8.71mm) |
Type Attributes Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28388 € | 283,88 € |
| Unit Price without VAT: | 0,28388 € |
|---|---|
| Unit Price with VAT: | 0,33782 € |

