
22MP40055W | |
|---|---|
DigiKey Part Number | 2082-22MP40055W-ND |
Manufacturer | |
Manufacturer Product Number | 22MP40055W |
Description | 22MP40055W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular - 4.000" (101.60mm) Grommet 4.170" (105.92mm) White |
Datasheet | Datasheet |
Category | Panel Thickness 0.250" (6.35mm) |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Circular - 4.000" (101.60mm) |
Series | Diameter - Inside 4.170" (105.92mm) |
Packaging Bulk | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color White |
Bushing, Grommet Type Grommet | Material Flammability Rating UL94 V-2 |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,35260 € | 117,63 € |
| Unit Price without VAT: | 2,35260 € |
|---|---|
| Unit Price with VAT: | 2,79959 € |

