
22MP22529W | |
|---|---|
DigiKey Part Number | 2082-22MP22529W-ND |
Manufacturer | |
Manufacturer Product Number | 22MP22529W |
Description | 22MP22529W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular - 2.250" (57.15mm) Bushing 1.860" (47.24mm) White |
Datasheet | Datasheet |
Category | Panel Thickness 0.126" (3.20mm) |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Circular - 2.250" (57.15mm) |
Series | Diameter - Inside 1.860" (47.24mm) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color White |
Bushing, Grommet Type Bushing | Material Flammability Rating UL94 V-2 |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,90010 € | 90,01 € |
| Unit Price without VAT: | 0,90010 € |
|---|---|
| Unit Price with VAT: | 1,07112 € |

