New at DigiKey
Image for 22HDCC2970B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22HDCC2970B

DigiKey Part Number
2082-22HDCC2970B-ND
Manufacturer
Manufacturer Product Number
22HDCC2970B
Description
22HDCC2970B
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Clip, U-Type Black Screw 0.297" (7.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Screw
Manufacturer
Essentra Access Solutions
Material
Polyamide (PA66), Nylon 6/6
Series
Color
Black
Packaging
Bulk
Length
0.859" (21.83mm)
Part Status
Active
Width
0.500" (12.70mm)
Type
Clip, U-Type
Panel Hole Size
0.205" (5.20mm)
Type Attributes
Half
Material Flammability Rating
UL94 V-2
Opening Size
0.297" (7.54mm)
Bundle Center to Mounting Center
0.400" (10.16mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,17995 €179,95 €
Manufacturers Standard Package
Unit Price without VAT:0,17995 €
Unit Price with VAT:0,21414 €