
186502570409 | |
|---|---|
DigiKey Part Number | 2082-186502570409-ND |
Manufacturer | |
Manufacturer Product Number | 186502570409 |
Description | 186502570409 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Polyetheretherketone (PEEK) 0.984" (25.00mm) Brown |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.315" (8.00mm) Hex |
Packaging Bulk | Between Board Height 0.984" (25.00mm) |
Part Status Active | Length - Overall 0.984" (25.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Color Brown |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,05000 € | 160,50 € |
| Unit Price without VAT: | 16,05000 € |
|---|---|
| Unit Price with VAT: | 19,09950 € |

