
186304070409 | |
|---|---|
DigiKey Part Number | 2082-186304070409-ND |
Manufacturer | |
Manufacturer Product Number | 186304070409 |
Description | 186304070409 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Polyetheretherketone (PEEK) 0.157" (3.99mm) Brown |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (5.99mm) Hex |
Packaging Bulk | Between Board Height 0.157" (3.99mm) |
Part Status Active | Length - Overall 0.157" (3.99mm) |
Type | Material |
Threaded/Unthreaded Threaded | Color Brown |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,16900 € | 71,69 € |
| Unit Price without VAT: | 7,16900 € |
|---|---|
| Unit Price with VAT: | 8,53111 € |

