
18071B | |
|---|---|
DigiKey Part Number | 2082-18071B-ND |
Manufacturer | |
Manufacturer Product Number | 18071B |
Description | 18071B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.126" (3.20mm) Thermoplastic Rubber Black |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Access Solutions | Color Black |
Series | Material Thermoplastic Rubber |
Packaging Bulk | Hole Diameter 0.126" (3.20mm) |
Part Status Active | Diameter - Inside 0.063" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,18507 € | 1.850,70 € |
| Unit Price without VAT: | 0,18507 € |
|---|---|
| Unit Price with VAT: | 0,22023 € |

