



1772205 | |
|---|---|
DigiKey Part Number | RPC2477-ND |
Manufacturer | |
Manufacturer Product Number | 1772205 |
Description | ADJ COMPRESSION LOCK SCREW ZAMAK |
Customer Reference | |
Detailed Description | Compression Lock Rectangular - 86.00mm x 25.00mm Cutout Screw Holes, Back Zamak, Black Coating |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Compression Lock | |
Panel Cutout Dimensions | Rectangular - 86.00mm x 25.00mm | |
Mounting Type | Screw Holes, Back | |
Material | Zamak, Black Coating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,97000 € | 14,97 € |
| 5 | 12,79800 € | 63,99 € |
| 10 | 11,96300 € | 119,63 € |
| Unit Price without VAT: | 14,97000 € |
|---|---|
| Unit Price with VAT: | 17,81430 € |

