



1771105 | |
|---|---|
DigiKey Part Number | RPC2471-ND |
Manufacturer | |
Manufacturer Product Number | 1771105 |
Description | ADJ LEV COMPRES LOCK SCREW ZAMAK |
Customer Reference | |
Detailed Description | Compression Lock Rectangular - 86.00mm x 25.00mm Cutout Screw Holes, Back Zamak, Chrome Plated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Compression Lock | |
Panel Cutout Dimensions | Rectangular - 86.00mm x 25.00mm | |
Mounting Type | Screw Holes, Back | |
Material | Zamak, Chrome Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,90000 € | 15,90 € |
| 5 | 13,59400 € | 67,97 € |
| 10 | 12,70700 € | 127,07 € |
| Unit Price without VAT: | 15,90000 € |
|---|---|
| Unit Price with VAT: | 18,92100 € |

