



1631101002 | |
|---|---|
DigiKey Part Number | RPC2455-ND |
Manufacturer | |
Manufacturer Product Number | 1631101002 |
Description | SLAM CAM LATCH PANEL MNT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Slam Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated |
Datasheet | Datasheet |
EDA/CAD Models | 1631101002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slam Cam Latch | |
Panel Cutout Dimensions | Square (Rounded Corners) - 20.20mm | |
Mounting Type | Panel Mount | |
Material | Zamak, Chrome Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,01000 € | 11,01 € |
| 5 | 9,41000 € | 47,05 € |
| 10 | 8,79500 € | 87,95 € |
| 25 | 8,04360 € | 201,09 € |
| 50 | 7,51820 € | 375,91 € |
| 100 | 7,02710 € | 702,71 € |
| 250 | 6,58360 € | 1.645,90 € |
| Unit Price without VAT: | 11,01000 € |
|---|---|
| Unit Price with VAT: | 13,10190 € |

