
1601115002 | |
|---|---|
DigiKey Part Number | 2082-1601115002-ND |
Manufacturer | |
Manufacturer Product Number | 1601115002 |
Description | 1601115002 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Compression Latch Rectangular - 22.00mm x 20.00mm Cutout Panel Mount Zinc |
Datasheet | Datasheet |
Category | Type Compression Latch |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Rectangular - 22.00mm x 20.00mm |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Material Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 € | 11,68 € |
| Unit Price without VAT: | 11,68000 € |
|---|---|
| Unit Price with VAT: | 13,89920 € |

