
15TSP044B | |
|---|---|
DigiKey Part Number | 2082-15TSP044B-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP044B |
Description | 15TSP044B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Threaded 1/4"-20 Nylon 0.625" (15.88mm) 5/8" Black |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Between Board Height 0.625" (15.88mm) 5/8" |
Part Status Active | Length - Overall 0.625" (15.88mm) 5/8" |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28394 € | 141,97 € |
| Unit Price without VAT: | 0,28394 € |
|---|---|
| Unit Price with VAT: | 0,33789 € |

