
15TSP029B | |
|---|---|
DigiKey Part Number | 2082-15TSP029B-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP029B |
Description | 15TSP029B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Threaded #10-32 Nylon 0.750" (19.05mm) 3/4" Black |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29470 € | 294,70 € |
| Unit Price without VAT: | 0,29470 € |
|---|---|
| Unit Price with VAT: | 0,35069 € |

