
14HTSP017B | |
|---|---|
DigiKey Part Number | 2082-14HTSP017B-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP017B |
Description | 14HTSP017B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.875" (22.23mm) 7/8" Black |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Between Board Height 0.875" (22.23mm) 7/8" |
Packaging Bulk | Length - Overall 0.875" (22.23mm) 7/8" |
Part Status Active | Material |
Type | Color Black |
Threaded/Unthreaded Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32272 € | 322,72 € |
| Unit Price without VAT: | 0,32272 € |
|---|---|
| Unit Price with VAT: | 0,38404 € |

