
14HTSP015B | |
|---|---|
DigiKey Part Number | 2082-14HTSP015B-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP015B |
Description | 14HTSP015B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 1.000" (25.40mm) 1" Black |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Between Board Height 1.000" (25.40mm) 1" |
Packaging Bulk | Length - Overall 1.000" (25.40mm) 1" |
Part Status Active | Material |
Type | Color Black |
Threaded/Unthreaded Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42452 € | 212,26 € |
| Unit Price without VAT: | 0,42452 € |
|---|---|
| Unit Price with VAT: | 0,50518 € |

