
1437085 | |
|---|---|
DigiKey Part Number | 2082-1437085-ND |
Manufacturer | |
Manufacturer Product Number | 1437085 |
Description | 1437085 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap X 65.00' (19.81m) Yellow |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Essentra Access Solutions | Color Yellow |
Packaging Bulk | Length 65.00' (19.81m) |
Part Status Active | Wall Thickness 0.098" (2.50mm) |
Type Slit Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Shelf Life 12 Months |
Diameter - Inside, Non-Expanded 1.694" (43.03mm) | Shelf Life Start Date of Shipment |
Diameter - Inside, Expanded 1.062" (26.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,74000 € | 192,74 € |
| Unit Price without VAT: | 192,74000 € |
|---|---|
| Unit Price with VAT: | 229,36060 € |

