New at DigiKey
Image for 13RS063050B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RS063050B

DigiKey Part Number
2082-13RS063050B-ND
Manufacturer
Manufacturer Product Number
13RS063050B
Description
13RS063050B
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Diameter - Inside
0.378" (9.60mm)
Series
Diameter - Outside
0.630" (16.00mm)
Packaging
Bulk
Between Board Height
0.500" (12.70mm) 1/2"
Part Status
Active
Length - Overall
0.500" (12.70mm) 1/2"
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Black
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,12412 €124,12 €
Manufacturers Standard Package
Unit Price without VAT:0,12412 €
Unit Price with VAT:0,14770 €