



1399123 | |
|---|---|
DigiKey Part Number | RPC2436-ND |
Manufacturer | |
Manufacturer Product Number | 1399123 |
Description | LEAF HINGE ZAMAK BLACK COATING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Leaf Hinge Zamak Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 1399123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Leaf Hinge | |
Rotation Angle | 270° | |
Material | Zamak | |
Plating | Black Coating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,87000 € | 21,87 € |
| 5 | 18,69200 € | 93,46 € |
| 10 | 17,47100 € | 174,71 € |
| 25 | 15,97840 € | 399,46 € |
| 50 | 14,93480 € | 746,74 € |
| 100 | 14,23220 € | 1.423,22 € |
| Unit Price without VAT: | 21,87000 € |
|---|---|
| Unit Price with VAT: | 26,02530 € |

