
12694A | |
|---|---|
DigiKey Part Number | 2082-12694A-ND |
Manufacturer | |
Manufacturer Product Number | 12694A |
Description | 12694A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.850" (47.00mm) PVC Black |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Access Solutions | Color Black |
Series | Material PVC |
Packaging Bulk | Hole Diameter 1.850" (47.00mm) |
Part Status Active | Diameter - Inside 1.701" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,86038 € | 430,19 € |
| Unit Price without VAT: | 0,86038 € |
|---|---|
| Unit Price with VAT: | 1,02385 € |

