
12621A | |
|---|---|
DigiKey Part Number | 2082-12621A-ND |
Manufacturer | |
Manufacturer Product Number | 12621A |
Description | 12621A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Access Solutions | Color Red |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.110" (28.19mm) |
Part Status Active | Diameter - Outside 0.906" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26049 € | 781,47 € |
| Unit Price without VAT: | 0,26049 € |
|---|---|
| Unit Price with VAT: | 0,30998 € |

