
12070B | |
|---|---|
DigiKey Part Number | 2082-12070B-ND |
Manufacturer | |
Manufacturer Product Number | 12070B |
Description | 12070B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.024" (26.00mm) Thermoplastic Rubber Black |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Access Solutions | Color Black |
Series | Material Thermoplastic Rubber |
Packaging Bulk | Hole Diameter 1.024" (26.00mm) |
Part Status Active | Diameter - Inside 0.925" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,06723 € | 2.134,46 € |
| Unit Price without VAT: | 1,06723 € |
|---|---|
| Unit Price with VAT: | 1,27000 € |

