
12060B | |
|---|---|
DigiKey Part Number | 2082-12060B-ND |
Manufacturer | |
Manufacturer Product Number | 12060B |
Description | 12060B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.630" (16.00mm) Thermoplastic Rubber Black |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Access Solutions | Color Black |
Series | Material Thermoplastic Rubber |
Packaging Bulk | Hole Diameter 0.630" (16.00mm) |
Part Status Active | Diameter - Inside 0.508" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,60992 € | 3.659,52 € |
| Unit Price without VAT: | 0,60992 € |
|---|---|
| Unit Price with VAT: | 0,72580 € |

