
12059B | |
|---|---|
DigiKey Part Number | 2082-12059B-ND |
Manufacturer | |
Manufacturer Product Number | 12059B |
Description | 12059B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.579" (14.70mm) Thermoplastic Rubber Black |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Access Solutions | Color Black |
Series | Material Thermoplastic Rubber |
Packaging Bulk | Hole Diameter 0.579" (14.70mm) |
Part Status Active | Diameter - Inside 0.480" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,56189 € | 3.371,34 € |
| Unit Price without VAT: | 0,56189 € |
|---|---|
| Unit Price with VAT: | 0,66865 € |

