
110741 | |
|---|---|
DigiKey Part Number | 2082-110741-ND |
Manufacturer | |
Manufacturer Product Number | 110741 |
Description | 110741 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 1.496" Dia (38.00mm) Steel |
Datasheet | Datasheet |
Category | Shape Cylindrical, Recessed Center |
Manufacturer Essentra Access Solutions | Size / Dimension 1.496" Dia (38.00mm) |
Packaging Bulk | Material Steel |
Part Status Active | Mounting Type Threaded Stud |
Type Foot |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,16420 € | 216,42 € |
| Unit Price without VAT: | 2,16420 € |
|---|---|
| Unit Price with VAT: | 2,57540 € |

