
110739 | |
|---|---|
DigiKey Part Number | 2082-110739-ND |
Manufacturer | |
Manufacturer Product Number | 110739 |
Description | 110739 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 0.591" Dia (15.00mm) Steel |
Datasheet | Datasheet |
Category | Shape Cylindrical, Recessed Center |
Manufacturer Essentra Access Solutions | Size / Dimension 0.591" Dia (15.00mm) |
Packaging Bulk | Material Steel |
Part Status Active | Mounting Type Threaded Stud |
Type Foot |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,64290 € | 164,29 € |
| Unit Price without VAT: | 1,64290 € |
|---|---|
| Unit Price with VAT: | 1,95505 € |

