
10530A | |
|---|---|
DigiKey Part Number | 2082-10530A-ND |
Manufacturer | |
Manufacturer Product Number | 10530A |
Description | 10530A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Access Solutions | Color Red |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.421" (10.70mm) |
Part Status Active | Diameter - Outside 0.386" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,14869 € | 1.784,28 € |
| Unit Price without VAT: | 0,14869 € |
|---|---|
| Unit Price with VAT: | 0,17694 € |

