
101001000202 | |
|---|---|
DigiKey Part Number | 2082-101001000202-ND |
Manufacturer | |
Manufacturer Product Number | 101001000202 |
Description | 101001000202 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Gray Split Arrowhead, Winged 0.413" (10.49mm) |
Datasheet | Datasheet |
Category | Opening Size 0.413" (10.49mm) |
Manufacturer Essentra Access Solutions | Mounting Type Split Arrowhead, Winged |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Gray |
Part Status Active | Width 0.276" (7.01mm) |
Type Clip, Wire Saddle | Panel Hole Size 0.250" (6.35mm) |
Type Attributes Round | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,11908 € | 59,54 € |
| Unit Price without VAT: | 0,11908 € |
|---|---|
| Unit Price with VAT: | 0,14171 € |

