



099125 | |
|---|---|
DigiKey Part Number | RPC2405-ND |
Manufacturer | |
Manufacturer Product Number | 099125 |
Description | LEAF HINGE ZAMAK BLACK COATING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Leaf Hinge Zamak Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 099125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Leaf Hinge | |
Rotation Angle | 270° | |
Material | Zamak | |
Plating | Black Coating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,42000 € | 7,42 € |
| 5 | 6,34200 € | 31,71 € |
| 10 | 5,92900 € | 59,29 € |
| 25 | 5,42240 € | 135,56 € |
| 50 | 5,06820 € | 253,41 € |
| 100 | 4,73710 € | 473,71 € |
| 250 | 4,33236 € | 1.083,09 € |
| 500 | 4,22770 € | 2.113,85 € |
| Unit Price without VAT: | 7,42000 € |
|---|---|
| Unit Price with VAT: | 8,82980 € |

