



099111 | |
|---|---|
DigiKey Part Number | RPC2392-ND |
Manufacturer | |
Manufacturer Product Number | 099111 |
Description | LEAF HINGE ZAMAK CHROME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Leaf Hinge Zamak Chrome |
Datasheet | Datasheet |
EDA/CAD Models | 099111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Leaf Hinge | |
Rotation Angle | 270° | |
Material | Zamak | |
Plating | Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,27000 € | 8,27 € |
| 5 | 7,07000 € | 35,35 € |
| 10 | 6,60900 € | 66,09 € |
| 25 | 6,04440 € | 151,11 € |
| 50 | 5,64980 € | 282,49 € |
| 100 | 5,28070 € | 528,07 € |
| 250 | 4,82952 € | 1.207,38 € |
| 500 | 4,77634 € | 2.388,17 € |
| Unit Price without VAT: | 8,27000 € |
|---|---|
| Unit Price with VAT: | 9,84130 € |

