



09331 | |
|---|---|
DigiKey Part Number | RPC2391-ND |
Manufacturer | |
Manufacturer Product Number | 09331 |
Description | SIDE HINGE BRASS CHROME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Side Hinge Brass Chrome |
Datasheet | Datasheet |
EDA/CAD Models | 09331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side Hinge | |
Rotation Angle | 100° | |
Material | Brass | |
Plating | Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,44000 € | 15,44 € |
| 5 | 13,19800 € | 65,99 € |
| 10 | 12,33700 € | 123,37 € |
| 25 | 11,28280 € | 282,07 € |
| 50 | 10,54580 € | 527,29 € |
| 100 | 9,85690 € | 985,69 € |
| 250 | 9,62796 € | 2.406,99 € |
| Unit Price without VAT: | 15,44000 € |
|---|---|
| Unit Price with VAT: | 18,37360 € |

