



09231690 | |
|---|---|
DigiKey Part Number | RPC2387-ND |
Manufacturer | |
Manufacturer Product Number | 09231690 |
Description | SIDE HINGE BRASS CHROME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Side Hinge Brass Chrome |
Datasheet | Datasheet |
EDA/CAD Models | 09231690 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side Hinge | |
Rotation Angle | 90° | |
Material | Brass | |
Plating | Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 € | 11,34 € |
| 5 | 9,69800 € | 48,49 € |
| 10 | 9,06300 € | 90,63 € |
| 25 | 8,28880 € | 207,22 € |
| 50 | 7,74740 € | 387,37 € |
| 100 | 7,24130 € | 724,13 € |
| 250 | 6,80948 € | 1.702,37 € |
| Unit Price without VAT: | 11,34000 € |
|---|---|
| Unit Price with VAT: | 13,49460 € |

