Side Hinge Brass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side Hinge Brass
Supporting your Project: Printed Circuit Board Solutions
Essentra Access Solutions

09230890

DigiKey Part Number
RPC2385-ND
Manufacturer
Manufacturer Product Number
09230890
Description
SIDE MOUNTED HINGE BRASS NONE FI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Side Hinge Brass
Datasheet
 Datasheet
EDA/CAD Models
09230890 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Access Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Side Hinge
Rotation Angle
90°
Material
Brass
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,93000 €8,93 €
57,63600 €38,18 €
107,13700 €71,37 €
256,52720 €163,18 €
506,10080 €305,04 €
1005,70220 €570,22 €
2505,21500 €1.303,75 €
5005,20664 €2.603,32 €
Manufacturers Standard Package
Unit Price without VAT:8,93000 €
Unit Price with VAT:10,62670 €