



08511 | |
|---|---|
DigiKey Part Number | RPC2373-ND |
Manufacturer | |
Manufacturer Product Number | 08511 |
Description | HANDLE ZAMAK/CHRM MTG CTR 2.520" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Drawer, Type Handle Zamak, Chrome Plated Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 08511 Models |
Category | Height 0.787" (20.00mm) |
Manufacturer Essentra Access Solutions | Length - Center to Center 2.520" (64.00mm) |
Series | Thread/Screw/Hole Size M4 Thread |
Packaging Bulk | Material Zamak, Chrome Plated |
Part Status Active | Mounting Type Screw Holes, Back |
Type Drawer, Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 5 | 2,53400 € | 12,67 € |
| 10 | 2,37000 € | 23,70 € |
| 25 | 2,16720 € | 54,18 € |
| 50 | 2,02540 € | 101,27 € |
| 100 | 1,89320 € | 189,32 € |
| 250 | 1,73144 € | 432,86 € |
| 500 | 1,61834 € | 809,17 € |
| 1.000 | 1,51261 € | 1.512,61 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |

