



08412 | |
|---|---|
DigiKey Part Number | RPC2372-ND |
Manufacturer | |
Manufacturer Product Number | 08412 |
Description | HANDLE ZAMAK BLK MTG CTR 3.78" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Drawer, Type Handle Zamak, Black Coating Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 08412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drawer, Type | |
Height | 1.122" (28.50mm) | |
Length - Center to Center | 3.780" (96.00mm) | |
Thread/Screw/Hole Size | M4 Thread | |
Material | Zamak, Black Coating | |
Mounting Type | Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 5 | 4,04400 € | 20,22 € |
| 10 | 3,77900 € | 37,79 € |
| 25 | 3,45640 € | 86,41 € |
| 50 | 3,23060 € | 161,53 € |
| 100 | 3,01970 € | 301,97 € |
| 250 | 2,76168 € | 690,42 € |
| 500 | 2,58124 € | 1.290,62 € |
| 1.000 | 2,54953 € | 2.549,53 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,62870 € |

