
0772207 | |
|---|---|
DigiKey Part Number | 2082-0772207-ND |
Manufacturer | |
Manufacturer Product Number | 0772207 |
Description | 0772207 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Compression Latch Rectangular - 86.00mm x 25.00mm Cutout Screw Holes, Back Zinc |
Datasheet | Datasheet |
Category | Type Compression Latch |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Rectangular - 86.00mm x 25.00mm |
Series | Mounting Type Screw Holes, Back |
Packaging Bulk | Material Zinc |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 12,25500 € | 490,20 € |
| Unit Price without VAT: | 12,25500 € |
|---|---|
| Unit Price with VAT: | 14,58345 € |

