
021032B031 | |
|---|---|
DigiKey Part Number | 2082-021032B031-ND |
Manufacturer | |
Manufacturer Product Number | 021032B031 |
Description | 021032B031 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #10-32 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Drive Type Slotted |
Manufacturer Essentra Access Solutions | Thread Size #10-32 |
Series | Head Height 0.083" (2.11mm) |
Packaging Bulk | Length - Below Head 0.312" (7.93mm) 5/16" |
Part Status Active | Length - Overall 0.395" (10.03mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Flat Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05909 € | 59,09 € |
| Unit Price without VAT: | 0,05909 € |
|---|---|
| Unit Price with VAT: | 0,07032 € |

