
EPC903-CSP32-033 | |
|---|---|
DigiKey Part Number | 2199-EPC903-CSP32-033TR-ND - Tape & Reel (TR) 2199-EPC903-CSP32-033CT-ND - Cut Tape (CT) 2199-EPC903-CSP32-033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC903-CSP32-033 |
Description | CCDLINESENSOR256X1,PIXELPITCH30M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CCD Image Sensor 256H x 1V 30µm x 120µm 32-CSP (8.08x1.32) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ESPROS Photonics AG | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CCD | |
Pixel Size | 30µm x 120µm | |
Active Pixel Array | 256H x 1V | |
Frames per Second | 92000.0 | |
Voltage - Supply | 2.7V ~ 3.45V | |
Package / Case | 32-XFBGA, CSPBGA | |
Supplier Device Package | 32-CSP (8.08x1.32) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,79000 € | 25,79 € |
| 5 | 23,63200 € | 118,16 € |
| 10 | 22,82800 € | 228,28 € |
| 25 | 21,86720 € | 546,68 € |
| 50 | 21,20980 € | 1.060,49 € |
| 100 | 21,17280 € | 2.117,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 18,93694 € | 18.936,94 € |
| Unit Price without VAT: | 25,79000 € |
|---|---|
| Unit Price with VAT: | 30,69010 € |


