
EPC701-CSP6-A | |
|---|---|
DigiKey Part Number | 2199-EPC701-CSP6-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EPC701-CSP6-A |
Description | IC OUTPUT DRIVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 50mA 6-CSP (1.39x0.97) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | P-Channel | |
Interface | 1-Wire | |
Voltage - Load | 9.6V ~ 30V | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V | |
Current - Output (Max) | 50mA | |
Rds On (Typ) | - | |
Input Type | CMOS | |
Features | Status Flag | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-CSP (1.39x0.97) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,53520 € | 133,80 € |
| 500 | 0,47298 € | 236,49 € |
| 1.250 | 0,37341 € | 466,76 € |
| 2.500 | 0,34851 € | 871,27 € |
| 6.250 | 0,33108 € | 2.069,25 € |
| 12.500 | 0,31864 € | 3.983,00 € |
| 25.000 | 0,30868 € | 7.717,00 € |
| Unit Price without VAT: | 0,53520 € |
|---|---|
| Unit Price with VAT: | 0,63689 € |

