
EPC310-CSP8-001 | |
|---|---|
DigiKey Part Number | 2199-EPC310-CSP8-001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EPC310-CSP8-001 |
Description | SENSOR PHOTODIODE 850NM 8XFBGA |
Customer Reference | |
Detailed Description | Photodiode 850nm 300ns 150° 8-XFBGA, CSPBGA |
Datasheet | Datasheet |
Category | Voltage - DC Reverse (Vr) (Max) 20 V |
Manufacturer ESPROS Photonics AG | Current - Dark (Typ) 160pA |
Packaging Tape & Reel (TR) | Active Area 1.71mm² |
Part Status Obsolete | Viewing Angle 150° |
Wavelength 850nm | Operating Temperature -40°C ~ 85°C |
Color - Enhanced Infrared (NIR)/Red | Mounting Type Surface Mount |
Spectral Range 400nm ~ 1030nm | Package / Case 8-XFBGA, CSPBGA |
Responsivity @ nm 0.6 A/W @ 850nm | Base Product Number |
Response Time 300ns |

