
EPC200-CSP5 | |
|---|---|
DigiKey Part Number | 2199-EPC200-CSP5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EPC200-CSP5 |
Description | SENSOR PHOTODIODE 850NM 5XFBGA |
Customer Reference | |
Detailed Description | Photodiode 850nm 300ns 150° 5-XFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ESPROS Photonics AG | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Wavelength | 850nm | |
Color - Enhanced | Infrared (NIR)/Red | |
Spectral Range | 400nm ~ 1030nm | |
Diode Type | - | |
Responsivity @ nm | 0.61 A/W @ 850nm, 0.43 A/W @ 940nm | |
Response Time | 300ns | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 5nA | |
Active Area | - | |
Viewing Angle | 150° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFBGA, CSPBGA | |
Base Product Number |

