
EPC137-CSP6-D | |
|---|---|
DigiKey Part Number | 2199-EPC137-CSP6-DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EPC137-CSP6-D |
Description | IC PHOTODIODE AMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ESPROS Photonics AG | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | General Purpose | |
Voltage - Supply | 4V ~ 5.2V | |
Output Type | Digital | |
Current - Supply | 800 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,90992 € | 227,48 € |
| 500 | 0,79616 € | 398,08 € |
| 1.250 | 0,65968 € | 824,60 € |
| 2.500 | 0,61418 € | 1.535,45 € |
| 6.250 | 0,59144 € | 3.696,50 € |
| 12.500 | 0,56869 € | 7.108,62 € |
| Unit Price without VAT: | 0,90992 € |
|---|---|
| Unit Price with VAT: | 1,08280 € |

