


ESP8685H4 | |
|---|---|
DigiKey Part Number | 1965-ESP8685H4TR-ND - Tape & Reel (TR) 1965-ESP8685H4CT-ND - Cut Tape (CT) 1965-ESP8685H4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP8685H4 |
Description | IC RF TXRX+MCU BLE 28QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 2.4GHz 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ESP8685H4 Models |
Category | Sensitivity -98.4dBm |
Mfr | Memory Size 4MB Flash, 384kB RAM, 400kB SRAM |
Series | Serial Interfaces ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 15 |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 84mA ~ 87mA |
Type TxRx + MCU | Current - Transmitting 276mA ~ 335mA |
RF Family/Standard Bluetooth, WiFi | Operating Temperature -40°C ~ 105°C (TA) |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 28-VFQFN Exposed Pad |
Data Rate (Max) 150Mbps | Supplier Device Package 28-QFN (4x4) |
Power - Output 21dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 2,08100 € | 20,81 € |
| 25 | 1,96640 € | 49,16 € |
| 100 | 1,80780 € | 180,78 € |
| 250 | 1,71280 € | 428,20 € |
| 500 | 1,64564 € | 822,82 € |
| 1.000 | 1,58233 € | 1.582,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,27485 € | 6.374,25 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |


