ESP32-WROOM-32U(M113DH6400UH3Q0) is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Espressif Systems
In Stock: 6.732
Unit Price: 4,56000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-WROOM-32U(M113DH6400UH3Q0)

DigiKey Part Number
1904-ESP32-WROOM-32U(M113DH6400UH3Q0)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESP32-WROOM-32U(M113DH6400UH3Q0)
Description
RF TXRX MOD BT WIFIU.FL SMD
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 + EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESP32-WROOM-32U(M113DH6400UH3Q0) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
2.4GHz
Data Rate
150Mbps
Power - Output
18.5dBm
Sensitivity
-98dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, JTAG, SDIO, SPI, UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
ESP32-D0WD
Memory Size
4MB Flash
Voltage - Supply
3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
38-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.5003,62755 €23.579,07 €
Unit Price without VAT:3,62755 €
Unit Price with VAT:4,31678 €